This 8-contact, 2-row straight connector features a 2.54mm pitch and a maximum current rating of 3A. It can withstand a maximum voltage rating of 250V AC and operates within a temperature range of -25°C to 85°C. The connector has a black housing and measures 10.16mm in length, 5.1mm in height, and 14mm in depth.
Jameco JS-1105-2X4-R technical specifications.
| Depth | 14mm |
| Height | 5.1mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.