Sign in to ask questions about the Jameco JS-1105-T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco JS-1105-T-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Depth | 2.3mm |
| Gender | Male |
| Height | 2.6mm |
| Length | 11.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JS-1105-T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.