This 6-contact socket connector has a 2.54mm pitch and a maximum current rating of 3A. It is designed to operate within a temperature range of -20°C to 85°C. The connector is packaged in a bag and features a straight orientation. It has a maximum voltage rating of 250V AC.
Jameco JS-1108-06-R technical specifications.
| Depth | 14mm |
| Height | 2.54mm |
| Length | 15.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.