The JS-1108-08-R is an 8-position straight connector with a 2.54mm pitch, rated for a maximum current of 3A and a maximum voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is packaged in a bag and has a depth of 14mm, a height of 2.54mm, and a length of 20.52mm.
Checking distributor stock and pricing after the page loads.
Jameco JS-1108-08-R technical specifications.
| Depth | 14mm |
| Height | 2.54mm |
| Length | 20.52mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.