Jameco JS-1114-04H-R technical specifications.
| Depth | 21.9mm |
| Gender | Male |
| Length | 26.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JS-1114-04H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
