Connector Power Male 4 Position 5.08mm Solder Vertical Mount Through Hole 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Jameco JS-1114-04WS-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Height | 8.5mm |
| Length | 23.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Unconfirmed |
No datasheet is available for this part.