Connector Wire to Board Header 4 Position 2.5mm Solder Right Angle Thru-Hole
Jameco JS-1116-04WR-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Gender | Male |
| Height | 5.8mm |
| Housing Color | White |
| Length | 10.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Unconfirmed |
No datasheet is available for this part.