Jameco JS-116-04-R technical specifications.
| Depth | 14.2mm |
| Height | 5.9mm |
| Length | 12.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.