
Header .1 Straight Male 1 Row 6 Pin .025 Pst .23 Goldtail
Jameco JS1109-6-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JS1109-6-R to view detailed technical specifications.
No datasheet is available for this part.
