
This connector features a brass contact material with gold plating, a depth of 14.2mm, and a height of 12mm. It has a length of 11mm and a right angle orientation. The connector is designed for through hole mounting and has a termination of solder. It has two contacts and one port.
Jameco KY-006-1(Y) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.2mm |
| Gender | Female |
| Height | 12mm |
| Length | 11mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco KY-006-1(Y) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.