LED IR Emitter Infrared Water Clear 3mm (T-1) 940nm 80mW
Checking distributor stock and pricing after the page loads.
Jameco L-34F3CS technical specifications.
| Height | 5.25mm |
| Length | 4mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| Width | 4mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.