Panel Mount LED Indicator Red Chrome Bezel T1 3mm LED 2V 20mA 0.24" Mtg. Hole
Checking distributor stock and pricing after the page loads.
Jameco L-913-RD technical specifications.
| Color | Red |
| Height | 12mm |
| Length | 9.23mm |
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Width | 8mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.