This green LED has a diffused, colored, circular lens style and operates at a wavelength of 565nm. It can handle a maximum forward current of 30mA and a maximum power dissipation of 100mW. The LED is designed for through-hole mounting and has a luminous intensity of 9.6mcd. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Jameco LG12340 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 9.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 565nm |
| Width | 3.8mm |
| RoHS | Unconfirmed |