LED Display 7-Segment Orange 0.56 Inch 3-Digit Common Cathode RHDP
Jameco LM5643R-11RRRN technical specifications.
| Color | Orange |
| Height | 8mm |
| Length | 37.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 24 |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Width | 19mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.