
This yellow diffused LED features a circular lens style and a through hole mount. It operates within a temperature range of -25°C to 85°C. The LED has a single colorless lens and a maximum reverse voltage of 4V.
Jameco LT1833-81-M1 technical specifications.
| Color | Yellow |
| Height | 8.7mm |
| Length | 5.9mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 4V |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LT1833-81-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
