LED Uni-Color Red 660nm 2-Pin T-1 3/4
Jameco LUR3330/HO/A technical specifications.
| Color | Red |
| Forward Current | 40mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 380mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 660nm |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LUR3330/HO/A to view detailed technical specifications.
No datasheet is available for this part.