Capacitor 0.1 uF 50 Volt X7R 10% Axial
Checking distributor stock and pricing after the page loads.
Jameco P20R104K5-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Length | 6.604mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Size | 6.604mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |