Push Button Switch On Momentary (Off) Single Pole Single Throw Round Plunger 0.5 Amp 125 Volt AC 12 Volt Contact...
Checking distributor stock and pricing after the page loads.
Jameco PBS-10B technical specifications.
| Package/Case | 125 |
| Lead Pitch | 0.175inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Switch Function | ON-(OFF) |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.