The PLA050A-050 DC power supply from Jameco features a maximum output power of 7.5W and a maximum output current of 1A. It operates within a temperature range of 0 to 40°C. The supply is approved for use in UL, CE, and GS applications. Its dimensions are 1.7 inches in length, 1.1 inches in width, and 2.5 inches in height.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, GS |
| Efficiency | 64.5% |
| Height | 2.5inch |
| Length | 1.7inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7.5W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.1inch |
| RoHS | Unconfirmed |