
Connector SMA Adapter Male to Female Right Angle Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Teflon |
| Length | 17.4mm |
| Orientation | Right Angle |
| RoHS | Unconfirmed |