This wall mount DC-DC converter has an efficiency of 64.4% and a maximum output power of 4.95W. It operates within a temperature range of 0-40°C and is approved for use in UL, CE, and GS environments. The converter has a single output and a maximum input current of 250mA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, GS |
| Efficiency | 64.4% |
| Height | 2.5inch |
| Length | 1.7inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 4.95W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.1inch |
| RoHS | Unconfirmed |