AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 1 Amp 5 Watt
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, GS |
| Efficiency | 64.5% |
| Height | 2.5inch |
| Length | 1.7inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7.5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.1inch |
| RoHS | Unconfirmed |