This wall mount power supply has a single output with a maximum current of 500mA and a maximum output power of 4.5W. It operates within a temperature range of 0-40°C and meets the safety standards of UL, CE, and GS. The supply is packaged in a carton and has a positive polarity. Its dimensions are 1.7inch in length, 1.1inch in width, and 2.5inch in height.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, GS |
| Efficiency | 63.5% |
| Height | 2.5inch |
| Length | 1.7inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 4.5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.1inch |
| RoHS | Unconfirmed |