This wall mount DC-DC converter features an efficiency of 59.9% and a maximum output power of 3W. It operates within a temperature range of 0 to 40°C and has a maximum input current of 250mA. The device is approved by UL, GS, and CEC. It is packaged in a carton and has a width of 1.1inch, a length of 1.7inch, and a height of 2.5inch.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, GS, CEC |
| Efficiency | 59.9% |
| Height | 2.5inch |
| Length | 1.7inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 3W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.1inch |
| RoHS | Unconfirmed |