This wall mount power supply has an efficiency of 67.8% and a maximum output power of 7.2W. It operates within a temperature range of 0°C to 40°C and has a maximum output current of 600mA. The supply is approved for use in UL, CE, and GS environments and is packaged in a carton.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, GS |
| Efficiency | 67.8% |
| Height | 2.5inch |
| Length | 1.7inch |
| Max Input Current | 250mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7.2W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.1inch |
| RoHS | Unconfirmed |