This wall mount DC-DC converter has a maximum output power of 7.5W and an output current of 2.5A. It operates within a temperature range of 0-40°C and meets UL and CEC approvals. The converter measures 3 inches in length, 1.4 inches in width, and 2.2 inches in height.
Jameco S15AA05025001-2.5 technical specifications.
| Approvals | UL, CEC |
| Efficiency | 67.7% |
| Height | 2.2inch |
| Length | 3inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7.5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Polarity | Positive |
| Width | 1.4inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.