This 16mm through hole LED has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It can handle a maximum supply current of 40mA and operates within a supply voltage range of 6V to 18V. The LED is mounted through a hole and terminated with solder.
Sign in to ask questions about the Jameco SBT-1612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco SBT-1612 technical specifications.
| Diameter | 16mm |
| Height | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 6V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SBT-1612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
