This 8-position right angle female header features a through hole mount and 2.54mm pitch. It has a depth of 21.6mm, height of 13.5mm, and length of 16mm. The header is designed for solder termination and has a right angle orientation.
Checking distributor stock and pricing after the page loads.
| Depth | 21.6mm |
| Gender | Female |
| Height | 13.5mm |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |