Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco T103T1B1A2QN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco T103T1B1A2QN technical specifications.
| Height | 0.52inch |
| Length | 0.32inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco T103T1B1A2QN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.