This 2.2uF ceramic capacitor has a 10% tolerance and is packaged in a 3216-18 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor has a low dissipation factor of 6% and an equivalent series resistance of 6.5 ohms. It is available on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco TAJA225K016R-VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 1.6mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco TAJA225K016R-VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.