Jameco TAP226K025SCS-VP technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 10.5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco TAP226K025SCS-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.