
This 3.3uF capacitor features a 10% tolerance and a dipped radial construction with a 4.5mm diameter and 7mm height. It has a dissipation factor of 6% and an ESR of 6 ohms. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is suitable for through-hole mounting.
Jameco TAP335K016SCS-VP technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 7mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.
