Sign in to ask questions about the Jameco TDB05LFPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco TDB05LFPN technical specifications.
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4V |
| Mount | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco TDB05LFPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
