This 4.7uF capacitor features a 3216-18 package, flat construction, and surface mount capabilities. It operates within a temperature range of -55°C to 125°C and has a dissipation factor of 6%. The capacitor exhibits a leakage current of 500nA and an ESR of 1.4R.
Sign in to ask questions about the Jameco TPSA475K010R1400-VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco TPSA475K010R1400-VP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 1.6mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco TPSA475K010R1400-VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.