This 22uF surface mount capacitor features a 10% tolerance and is constructed with a flat design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 7343-43 case and is available on tape and reel for easy mounting. Its low leakage current of 7.7uA and equivalent series resistance of 300mR make it suitable for a variety of applications.
Jameco TPSE226K035R0300-VP technical specifications.
| Capacitance | 22uF |
| Package/Case | 7343-43 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.1mm |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 4.1mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco TPSE226K035R0300-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.