1000 uF 6.3 Volt Radial Capacitor 20% 8x15mm
Jameco UHE0J102MPD-VP technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 840mA |
| Size | 15mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.