This 10mm radial electrolytic capacitor has a capacitance of 1.8mF with a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor's leakage current is 3uA, and its ripple current is 1.45A. It is rated for 8000 hours of life and has a diameter of 10mm with a lead diameter of 0.6mm and a lead pitch of 5mm.
Jameco UHE0J182MHD-VP technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.45A |
| Size | 10mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.