This 220uF radial electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with a radial design and has a diameter of 10mm and a height of 16mm. The capacitor's leads are 0.6mm in diameter and have a pitch of 5mm. It has a leakage current of 3uA and a ripple current of 1.05A. The capacitor is rated for 7000 hours of life and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Jameco UHE1H221MPD-VP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.05A |
| Size | 16mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.