This 680uF radial capacitor has a 20% tolerance and is rated for a maximum operating temperature of 105°C. It is designed for through hole mounting and has a diameter of 12.5mm and a height of 31.5mm. The capacitor has a leakage current of 3uA and a ripple current of 2.31A. It is constructed with a radial design and has a lead diameter of 0.8mm and a lead pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Jameco UHE1H681MHD-VP technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.31A |
| Size | 31.5mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.