Capacitor 180 uF 63 Volt 20% 10x20mm Radial 5mm 518ma 7000 Hour
Checking distributor stock and pricing after the page loads.
Jameco UHE1J181MPD-VP technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 518mA |
| Size | 20mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.