Capacitor 820 uF 6.3 Volt 20% 8 X 15mm Radial 3.5mm 730ma 3000 Hour
Checking distributor stock and pricing after the page loads.
Jameco UPW0J821MPD-VP technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 730mA |
| Size | 15mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.