This 1mF radial capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a leakage current of 4uA and a ripple current of 995mA. The capacitor is constructed with a radial design and is mounted through a hole. It has a diameter of 8mm and a height of 20mm, with a lead diameter of 0.6mm and a lead pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
Jameco UPW1A102MPD6-VP technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 995mA |
| Size | 20mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.