This radial through hole capacitor has a capacitance of 1.5mF and a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a diameter of 10mm and a height of 25mm, with a lead diameter of 0.6mm and a lead pitch of 5mm. It is constructed with a radial design and has a leakage current of 4uA.
Checking distributor stock and pricing after the page loads.
Jameco UPW1A152MPD6-VP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.44A |
| Size | 25mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.