This 1.8mF radial electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor's leakage current is 4uA and its ripple current is 2.31A. With a life of 7000 hours, this capacitor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Jameco UPW1E182MHD-VP technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 2.31A |
| Size | 31.5mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.