Jameco UPW1H100MDD-VP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 120mA |
| Size | 11mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UPW1H100MDD-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
