Capacitor 1500 uF 50 Volt 20% 16x31.5mm Radial 7.5mm 2700ma 8000 Hour
Checking distributor stock and pricing after the page loads.
Jameco UPW1H152MHD-VP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 2.7A |
| Size | 31.5mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.