Capacitor Aluminum Electrolytic Cap 3300uF 35V 20% Radial 18X35.5 LS 7.5 mm
Jameco UPW1V332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 3.68A |
| Size | 35.5mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.