Capacitor Aluminum Electrolytic Cap 33uF 100V 20% Radial 8X15 LS 3.5 mm
Jameco UPW2A330MPD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 360mA |
| Size | 15mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
No datasheet is available for this part.