LED Uni-Color Green 567nm 2-Pin T-1 3/4 Tape and Reel
Jameco UT1824-81-R technical specifications.
| Color | Green |
| Height | 8.7mm |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 78mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Width | 5.9mm |
| RoHS | Compliant |
No datasheet is available for this part.