Jameco UT1871-81-M1-R technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 66mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 643nm |
| Packaging | Box |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UT1871-81-M1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.